- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FP301-3/64-RED
Description
+
Heat Shrink Tubing ST Polyolefin Red Thin Spool
Search Keywords: FP301364RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP301-3/64-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:35.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$0.57
50
$0.56
100
$0.55
250
$0.54
500
$0.53
1,000
$0.51
2,500 +
$0.50
Click for Quote
Log in
to unlock special pricing