FP301-3/16-100-BL

3M

Heat Shrink Tubing ST Polyolefin Black Thick Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Feet Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Thick Box
Search Keywords: FP301316100BL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    FP301-3/16-100-BL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    36.43 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
3 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
300
$0.626
600
$0.616
1,200
$0.598
2,700
$0.548
5,100
$0.540
7,500
$0.532
10,200
$0.524
15,000 +
$0.516
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!