- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FP-301-1/4-BLACK-200'
Description
+
Heat Shrink Tubing - PO - Thin Wall - 2:1 - AS DIa: 6.35mm (1/4in) - Black - 200ft/spool
Search Keywords: FP30114BLACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP-301-1/4-BLACK-200'
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600 Feet
Can Ship immediately
Minimum Order Quantity:
600 Feet
Order Increment:
600 Feet
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
600
$0.610
1,200
$0.583
3,000
$0.535
5,400
$0.534
7,800
$0.521
10,200
$0.519
15,000
$0.514
25,200 +
$0.513
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT