- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FP301-1/4-6-ASSORTED-10-21
Description
+
Heat Shrink Tubing ST Polyolefin Thin Spool
Search Keywords: FP301146ASSORTED1021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP301-1/4-6-ASSORTED-10-21
-
Alias/AKA:051135-36621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:35.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$14.157
10
$12.870
30
$12.680
50
$12.490
100
$12.160
250
$12.000
500
$11.930
1,000 +
$11.780
Click for Quote
Log in
to unlock special pricing