help desk software
Image is representational - see mfr. specs

FP301-1/4-100'-RED-SPOOL

3M

Heat Shrink Tubing - Flexible - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 - 100.0' (30.5m) Length - Red.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 - 100.0' (30.5m) Length - Red.
Search Keywords: FP30114100REDSPOOL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    FP301-1/4-100'-RED-SPOOL
  • Alias/AKA:
    051135-35576
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547900040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
100
$1.520
300
$0.575
500
$0.468
1,000
$0.431
2,500 +
$0.413
Click for Quote
Log in to unlock special pricing