- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FP301-1/2-48-BLACK-12-PCS
3M
FP301-1/2-48-BLACK-12-PCS
Heat Shrink Tubing ST Flexible Polyolefin Black Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Flexible Polyolefin Black Spool
Search Keywords: FP3011248BLACK12PCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP301-1/2-48-BLACK-12-PCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Tubing6705
-
Body Material:Flexible Polyolefin6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:35.43 KV/mm
-
Color:Black6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Frequently Asked Questions
Is FP301-1/2-48-BLACK-12-PCS RoHS compliant?
Yes, FP301-1/2-48-BLACK-12-PCS is RoHS compliant.
What is the lead time for FP301-1/2-48-BLACK-12-PCS?
The standard lead time for FP301-1/2-48-BLACK-12-PCS is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
12
$5.28
36
$4.97
108
$4.67
252
$4.43
504
$4.23
1,008
$4.04
2,508
$3.78
5,004 +
$3.72
Click for Quote
Log in
to unlock special pricing