- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FP-301-1-1/2-CR-48-B
Description
+
Heat Shrink Tubing ST Flexible Polyolefin Black Thin Case
Search Keywords: FP301112CR48B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP-301-1-1/2-CR-48-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:35.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26