- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FP301-1-100'-RED-SPOOL
Description
+
Heat Shrink Tubing - Flexible - 1" (25.40mm) Supplied Inner Diameter - 2 to 1 - 100.0' (30.5m) Length - Red.
Search Keywords: FP3011100REDSPOOL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP301-1-100'-RED-SPOOL
-
Alias/AKA:054007-08511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
Minimum Order Quantity:
25
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$2.18
100
$1.77
300
$1.69
600
$1.64
1,200
$1.55
2,700
$1.51
5,100
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing