- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- FDI14-250Q
Description
+
Disconnect Terminal 14-16AWG F 22.09mm Tin Bag
Search Keywords: FDI14250Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FDI14-250Q
-
Alias/AKA:7000133658
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$11.275
10
$10.250
30
$9.930
50
$9.490
100
$9.210
250
$8.710
500
$8.480
1,000 +
$8.370
Click for Quote
Log in
to unlock special pricing