Image is representational - see manufacturer specifications

3M Authorized Distributor

FDI14-187Q

Quick Disconnect Terminal 14-16AWG F 20.57mm 7.62mm Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 14-16AWG F 20.57mm 7.62mm Bag
Search Keywords: FDI14187Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: FDI14-187Q
Alias/AKA: 7010350236
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FDI14-187Q RoHS compliant?
Yes, FDI14-187Q is RoHS compliant.
What is the lead time for FDI14-187Q?
The standard lead time for FDI14-187Q is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$10.87
30
$10.53
50
$10.06
100
$9.77
250
$9.23
500
$8.99
1,000 +
$8.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!