help desk software
Image is representational - see mfr. specs

EPS400-.450-48-BLACK-75-PC

3M

Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    EPS400-.450-48-BLACK-75-PC
  • Alias/AKA:
    051128-59937
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Type:
    Tubing
  • Body Material:
    Semi-Rigid Cross Linked Polyolefin
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    4:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    2.67 mm
  • Inside Diameter Before Shrinking:
    11.43 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
3
$9.76
10
$6.93
25
$6.58
75
$6.25
100
$5.94
250
$5.64
500 +
$5.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5