- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EPS300-1-1/2-48-BLACK-5-PC
Description
+
Heat Shrink Tubing - Flexible - 1.500" (38.10mm) Supplied Inner Diameter - 3 to 1 - 4.00' (1.22m) Length - Black.
Search Keywords: EPS30011248BLACK5PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:EPS300-1-1/2-48-BLACK-5-PC
-
Alias/AKA:00051128597347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$64.28
5
$60.58
10
$59.67
25
$57.22
50
$57.08
100
$56.49
250 +
$55.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT