- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EPS200-1-6-BLACK-10-10-PC-
3M
EPS200-1-6-BLACK-10-10-PC-
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Thin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Thin
Search Keywords: EPS20016BLACK1010PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:EPS200-1-6-BLACK-10-10-PC-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Frequently Asked Questions
Is EPS200-1-6-BLACK-10-10-PC- RoHS compliant?
Yes, EPS200-1-6-BLACK-10-10-PC- is RoHS compliant.
What is the lead time for EPS200-1-6-BLACK-10-10-PC-?
The standard lead time for EPS200-1-6-BLACK-10-10-PC- is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$20.152
10
$18.320
30
$18.040
50
$17.650
100
$17.300
250
$17.080
500
$16.970
1,000 +
$16.770
Click for Quote
Log in
to unlock special pricing