- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E31.500BK48S
Description
+
Heat Shrink Tubing - Flexible - 1.500" (38.10mm) Supplied Inner Diameter - 3 to 1 - 4.00' (1.22m) Length - Black.
Search Keywords: E31500BK48S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:E31.500BK48S
-
Alias/AKA:7000133586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$85.94
5
$76.69
10
$74.40
25
$68.28
50
$68.11
100
$66.46
250 +
$63.91
Click for Quote
Log in
to unlock special pricing