- Home ›
- All Products›
- E31.000RD48L
Description
+
Heat Shrink Tubing - Flexible - 1.000" (25.40mm) Supplied Inner Diameter - 3 to 1 - 4.00' (1.22m) Length - Red.
Search Keywords: E31000RD48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:E31.000RD48L
-
Alias/AKA:7010398853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$18.58
24
$17.19
48
$16.69
72
$16.45
120
$15.78
264
$15.36
504 +
$15.15
Click for Quote
Log in
to unlock special pricing