- Home ›
- All Products›
- E20.750BK48S
Description
+
Heat Shrink Tubing - Flexible - 0.750" (19.05mm) Supplied Inner Diameter - 2 to 1 - 4.00' (1.22m) Length - Black.
Search Keywords: E20750BK48S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:E20.750BK48S
-
Alias/AKA:7100036281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$20.02
10
$19.45
25
$18.69
50
$18.11
100
$17.54
250
$16.77
500 +
$16.20
Click for Quote
Log in
to unlock special pricing