- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CTB2X1BGA-C
3M
CTB2X1BGA-C
Tie, Cable, Foam Backed Adhesive, Ivory ABS, 1 L, 2 W, 0.32 H, 100/Bag Qty | 3M CTB2X1BGA-C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tie, Cable, Foam Backed Adhesive, Ivory ABS, 1 L, 2 W, 0.32 H, 100/Bag Qty | 3M CTB2X1BGA-C
Search Keywords: CTB2X1BGAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:CTB2X1BGA-C
-
Alias/AKA:7000132289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is CTB2X1BGA-C RoHS compliant?
Yes, CTB2X1BGA-C is RoHS compliant.
What is the lead time for CTB2X1BGA-C?
The standard lead time for CTB2X1BGA-C is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$0.681
1,000
$0.651
2,500
$0.597
5,000
$0.596
7,500
$0.581
10,000
$0.580
15,000
$0.574
25,000 +
$0.559
Click for Quote
Log in
to unlock special pricing