help desk software
Image is representational - see mfr. specs

CT6BK40-C

3M

Cable Ties, Intermediate Black 31.8mm 177.92N Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Intermediate Black 31.8mm 177.92N Bag
Search Keywords: CT6BK40C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    CT6BK40-C
  • Alias/AKA:
    7000133453
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Intermediate
  • Body Material:
    N/A
  • Maximum Bundle Diameter:
    31.8 mm
  • Tensile Strength:
    177.92 N
  • Color:
    Black
  • Operating Temperature:
    0°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
Order Increment:
1000
2 Weeks can ship 12/4/25
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0731
3,000
$0.0576
8,000
$0.0551
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000
$0.0492
250,000 +
$0.0485
Click for Quote
Log in to unlock special pricing