- Home ›
- All Products›
- CT15NT120-D
Description
+
Cable Tie; Light Heavy Duty, Natural/Nylon, 120 lbs., 0.298 in x 15.0 in | 3M CT15NT120-D
Search Keywords: CT15NT120D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:CT15NT120-D
-
Alias/AKA:7000133469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
100
$0.3417
500
$0.2866
2,500
$0.2575
5,000
$0.2503
7,500
$0.2434
25,000
$0.2338
50,000 +
$0.2332
Click for Quote
Log in
to unlock special pricing