- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- BFV18-6C
Description
+
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Highland Bag
Search Keywords: BFV186C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:BFV18-6C
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging