- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- BFV14-8L
3M
BFV14-8L
Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland
Search Keywords: BFV148L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:BFV14-8L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:N/A
Product Guides
+
Frequently Asked Questions
Is BFV14-8L discontinued?
Yes, BFV14-8L from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BFV14-8L?
The recommended replacement for BFV14-8L is BFV14-8Q from 3M, available from OnlineComponents.com.
Is BFV14-8L RoHS compliant?
Yes, BFV14-8L is RoHS compliant.
What is the lead time for BFV14-8L?
The standard lead time for BFV14-8L is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.