- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- BFV14-10L
Description
+
Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland
Search Keywords: BFV1410L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:BFV14-10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/1/26