- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- BF14-8L
Description
+
Fork Terminal 14-16AWG 16.51mm 7.62mm Tin
Search Keywords: BF148L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:BF14-8L
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$31.29
25
$5.73
50
$5.44
100 +
$5.19
Click for Quote
Log in
to unlock special pricing