- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- BF14-10L
Description
+
Fork Terminal 14-16AWG 16.51mm 7.62mm Tin
Search Keywords: BF1410L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:BF14-10L
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4
$2.16
25
$2.12
50
$2.07
100 +
$2.03
Click for Quote
Log in
to unlock special pricing