- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 99460-0016T
Description
+
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount
Search Keywords: 994600016T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:99460-0016T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$18.76
25
$7.16
50
$3.54
100
$2.49
250
$2.28
500 +
$2.10
Click for Quote
Log in
to unlock special pricing