- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 953X-BOTTLE
3M
953X-BOTTLE
Splice Terminal 12-22AWG 18.54mm 9.65mm Tin Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 953X-BOTTLE |
| Alias/AKA: | 7000058874 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |