- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 953K-BULK
Description
+
Quick Disconnect Terminal 12AWG F 18.54mm 9.25mm Case
Search Keywords: 953KBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:953K-BULK
-
Alias/AKA:7000005802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1347
3,000
$0.1318
5,000
$0.1308
8,000
$0.1299
25,000
$0.1258
50,000
$0.1255
100,000 +
$0.1250
Click for Quote
Log in
to unlock special pricing