- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 94820
Description
+
Quick Disconnect Terminal- Highland Series- Female Quick Disconnect- 6.35mm x 0.81mm
Search Keywords: 94820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:94820
-
Alias/AKA:7010397408
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$27.68
30
$26.07
50
$25.70
100
$24.64
250
$23.99
500
$23.67
1,000 +
$23.06
Click for Quote
Log in
to unlock special pricing