- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 92 KAPTON 10" WIDE-IN
3M
92 KAPTON 10" WIDE-IN
Kapton Tape - 4" Wide x 36 Yards Long - 1 Mil Thick
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Kapton Tape - 4" Wide x 36 Yards Long - 1 Mil Thick
Search Keywords: 92KAPTON10WIDEIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:92 KAPTON 10" WIDE-IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 92 KAPTON 10" WIDE-IN RoHS compliant?
Yes, 92 KAPTON 10" WIDE-IN is RoHS compliant.
What is the lead time for 92 KAPTON 10" WIDE-IN?
The standard lead time for 92 KAPTON 10" WIDE-IN is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
11/9/26