- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 923743-28-I
Description
+
Conn DIP Test Clip PIN 28 POS Solder ST Thru-Hole 1 Port
Search Keywords: 92374328I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:923743-28-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Test Clip
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:28
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$131.06
10
$52.25
50
$47.35
100
$44.74
250 +
$43.43
Click for Quote
Log in
to unlock special pricing