- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 923690-16-I
Description
+
Conn DIP Test Clip PIN 16 POS Solder ST Thru-Hole 1 Port
Search Keywords: 92369016I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:923690-16-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Test Clip
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:16
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$6.23
10
$6.11
25
$5.98
50
$5.86
100
$5.75
250 +
$5.63
Click for Quote
Log in
to unlock special pricing