- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 923690-08-R
Description
+
Conn DIP Test Clip PIN 8 POS Solder ST Thru-Hole 1 Port
Search Keywords: 92369008R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:923690-08-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Test Clip
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:8
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$5.38
10
$5.28
25
$5.17
50
$5.07
100
$4.97
250
$4.87
500 +
$4.77
Click for Quote
Log in
to unlock special pricing