- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 923660-24-I
Description
+
Conn Test Clip 24 POS SMD 1 Port
Search Keywords: 92366024I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:923660-24-I
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:Surface Mount
-
Number of Contacts:24
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$108.15
25
$25.02
50
$23.47
100
$22.69
250
$21.42
500 +
$20.81
Click for Quote
Log in
to unlock special pricing