- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 88-2X36YD
Description
+
Tapes Electrical Tape Rubber Mastic Black 1250V/mil Polyvinyl Chloride 32.9m
Search Keywords: 882X36YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:88-2X36YD
-
Alias/AKA:7000006093
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$49.83
5
$46.81
12
$45.16
36
$43.10
60
$42.14
108
$41.03
252 +
$39.44
Click for Quote
Log in
to unlock special pricing