- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 851
Description
+
Greenback Printed Circuit Board Tape - Rubber Adhesive - 4.00" (101.60mm) Width - 216' (66.0m) 72 yds Length - Green.
Search Keywords: 851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:851
-
Alias/AKA:7000048771
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
2 Rolls
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$187.99
2
$187.52
4
$140.64
6
$131.26
8 +
$128.64
Click for Quote
Log in
to unlock special pricing