- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8429-12
3M
8429-12
Cold Shrink Insulator - Ethylene Propylene Rubber (EPR) - 1.27" to 2.67" (32.2mm to 67.8mm) Diameter - 1.000' (304.80mm - 12.0 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 8429-12 |
| Alias/AKA: | 7000031604 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8546900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |