- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8428-12
3M
8428-12
Cold Shrink Insulator - Tape/Wire/UniShield® Shielding - 1 kV - 0.95" to 1.94" (24.1mm to 49.3mm) Diameter - 1.000' (304.80mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 8428-12 |
| Alias/AKA: | 7000005950 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8546900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |