- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Abrasives ›
- 7447
3M
7447
Hand Pads, Box, SandPaper, 6x9, Dry, Aluminum Oxide, Maroon, Scotchbrite Series | 3M 7447
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7447 |
| Alias/AKA: | 7000000728 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 6805301000 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Diameter: | N/R |
| Product Width: | 152.4 mm |
| Grit: | VFN |
| Abrasive Material: | Aluminum Oxide |
| Family: | 7447 |
| Product Form: | Pad |