- Home ›
- All Products›
- 7440
Description
+
4050# Scotch-Brite™ Heavy Duty Hand Pad 7440_ 6 in x 9 in_ 10 pads per box 4 boxes per case
Search Keywords: 7440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7440
-
Alias/AKA:7100080459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$174.96
5
$170.10
10
$167.77
20
$167.35
50
$161.15
100 +
$157.02
Click for Quote
Log in
to unlock special pricing