- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 72F-250-32-P
3M
72F-250-32-P
Quick Disconnect Terminal 14-16AWG Brass F 22.09mm Tin Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Disconnect Terminal 14-16AWG Brass F 22.09mm Tin Box
Search Keywords: 72F25032P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:72F-250-32-P
-
Alias/AKA:7100163774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 72F-250-32-P RoHS compliant?
Yes, 72F-250-32-P is RoHS compliant.
What is the lead time for 72F-250-32-P?
The standard lead time for 72F-250-32-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Buy all 90 in-stock or the regular minimum order quantity of 1000
Stock lot only:
90
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.2302
1,000
$0.2093
3,000
$0.1958
5,000
$0.1915
8,000
$0.1855
25,000
$0.1850
50,000
$0.1846
100,000
$0.1841
150,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing