- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7100188352
3M
7100188352
Scotch blue Original Multi Surface Painter Tape, 2090 48Ep3, 1.88 in X 60 Yd 48 mm X 54.8 M, 3 Rolls Pack
View Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance
Description
+
Scotch blue Original Multi Surface Painter Tape, 2090 48Ep3, 1.88 in X 60 Yd 48 mm X 54.8 M, 3 Rolls Pack
Search Keywords: 7100188352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100188352
-
Alias/AKA:2090-48EP3
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:4811412100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Adhesive Material:Acrylic14407
Product Guides
+
Frequently Asked Questions
Is 7100188352 RoHS compliant?
Yes, 7100188352 is RoHS compliant.
What is the lead time for 7100188352?
The standard lead time for 7100188352 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Packages
Order Increment:
4 Packages
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$29.60
8
$28.23
12
$28.16
28
$26.59
52
$26.21
100
$25.14
252 +
$24.47
Click for Quote
Log in
to unlock special pricing