- Home ›
- All Products›
- Tools & Supplies ›
- Material Handling, Storage and Packaging ›
- Material Storage ›
- 7100167044
3M
7100167044
Terminal, Scotchlok Electrical IDC 801, 600V, 18 AWG to 14 AWG, 221F | 3M 801-POUCH
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Terminal, Scotchlok Electrical IDC 801, 600V, 18 AWG to 14 AWG, 221F | 3M 801-POUCH
Search Keywords: 7100167044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100167044
-
Alias/AKA:801-POUCH
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 7100167044 RoHS compliant?
Yes, 7100167044 is RoHS compliant.
What is the lead time for 7100167044?
The standard lead time for 7100167044 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$24.55
30
$21.40
50
$20.86
100
$19.77
250
$19.23
500
$18.84
1,000 +
$18.79
Click for Quote
Log in
to unlock special pricing