- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100165243
Description
+
Ring Tongue Terminal 14-16AWG 18.79mm 7.87mm Tin Case
Search Keywords: 7100165243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100165243
-
Alias/AKA:M14-8R/LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
500
$0.5675
1,000
$0.5421
2,500
$0.5115
5,000
$0.4975
7,500
$0.4843
10,000
$0.4831
15,000
$0.4779
25,000 +
$0.4767
Click for Quote
Log in
to unlock special pricing