- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7100165000
Description
+
Quick Disconnect Terminal 22-26AWG Brass F 16mm Tin Loose
Search Keywords: 7100165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100165000
-
Alias/AKA:70F-110-20-PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 1000
Stock lot only:
15
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.2705
1,000
$0.2459
3,000
$0.2352
5,000
$0.2286
8,000
$0.2223
10,000
$0.2218
25,000
$0.2136
50,000 +
$0.2130
Click for Quote
Log in
to unlock special pricing