- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7100164187
Description
+
Quick Disconnect Terminal 18-22AWG M 22.1mm 9.4mm Tin Case
Search Keywords: 7100164187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164187
-
Alias/AKA:MNU18-187DMIK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.826
250
$0.671
500
$0.670
1,000
$0.641
3,000
$0.588
5,000
$0.587
8,000
$0.573
15,000 +
$0.565
Click for Quote
Log in
to unlock special pricing