- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7100164170
3M
7100164170
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Case
Search Keywords: 7100164170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164170
-
Alias/AKA:MVU18-4FB/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is 7100164170 RoHS compliant?
Yes, 7100164170 is RoHS compliant.
What is the lead time for 7100164170?
The standard lead time for 7100164170 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.3079
500
$0.2940
1,000
$0.2881
3,000
$0.2787
5,000
$0.2743
8,000
$0.2703
15,000
$0.2649
25,000 +
$0.2605
Click for Quote
Log in
to unlock special pricing