- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7100164147
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: 7100164147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164147
-
Alias/AKA:MVU10-8FLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.4455
250
$0.4257
1,000
$0.4087
3,000
$0.3951
5,000
$0.3889
8,000
$0.3831
10,000
$0.3803
15,000 +
$0.3754
Click for Quote
Log in
to unlock special pricing