- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100164090
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Case
Search Keywords: 7100164090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164090
-
Alias/AKA:MNG10-8RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.053
250
$0.928
500
$0.890
1,000
$0.852
2,500
$0.803
5,000
$0.765
7,500
$0.743
10,000 +
$0.727
Click for Quote
Log in
to unlock special pricing