- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100164081
Description
+
Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin
Search Keywords: 7100164081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164081
-
Alias/AKA:M10-10RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.3523
1,000
$0.3515
2,500
$0.3221
5,000
$0.3089
7,500
$0.3081
10,000
$0.3074
15,000
$0.3007
25,000 +
$0.2967
Click for Quote
Log in
to unlock special pricing