- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7100164069
Description
+
Fork Terminal 14-16AWG 22.6mm 8.12mm Case
Search Keywords: 7100164069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164069
-
Alias/AKA:MNG14-10FLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.6590
250
$0.5527
1,000
$0.5115
3,000
$0.4695
5,000
$0.4683
8,000
$0.4569
10,000
$0.4558
15,000 +
$0.4509
Click for Quote
Log in
to unlock special pricing